Part Details for MKP1837322015D by Vishay Intertechnologies
Overview of MKP1837322015D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837322015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0089
|
Newark | 22 Nf 10% 100Vdc 5 Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKP1837322015D Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.5340 | Buy Now |
DISTI #
MKP1837322015D
|
Avnet Americas | 22NF 10% 100V 5MM - Ammo Pack (Alt: MKP1837322015D) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2025 / $0.5145 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3850 | Buy Now |