Part Details for MKP1837322161W by Vishay Intertechnologies
Overview of MKP1837322161W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837322161W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0095
|
Newark | Mkp 22Nf 1% 160Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1837322161W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7650 | Buy Now |
DISTI #
MKP1837322161W
|
Avnet Americas | Film Capacitor, 0.022 uF, 100 V, 160 V, ± 1%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: MKP1837322161W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2984 / $0.7580 | Buy Now |
|
Future Electronics | MKP1837 Series 160 V 0.022 uF LS=5mm Metallized PP Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6100 / $0.6500 | Buy Now |
DISTI #
MKP1837322161W
|
Avnet Abacus | Film Capacitor, 0.022 uF, 100 V, 160 V, � 1%, Metallized PP, Radial Box - 2 Pin (Alt: MKP1837322161W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |