Part Details for MKP1837333011 by Vishay Intertechnologies
Overview of MKP1837333011 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837333011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8360
|
Newark | Capacitor, Film, Pp, 0.033Uf, 160V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033µf, Capacitance Tolerance:± 1%, Voltage(Ac):100V, Voltage(Dc):160V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKP1837333011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$0.7190 / $1.7400 | Buy Now |
DISTI #
MKP1837333011
|
Avnet Americas | Film Capacitor, 0.033 uF, 63 V, 100 V, ± 1%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1837333011) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3175 / $0.7163 | Buy Now |
DISTI #
75-MKP1837333011
|
Mouser Electronics | Film Capacitors 33 nF + / -1% 100Vdc 5 mm RoHS: Compliant | 1423 |
|
$0.6540 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6520 | Buy Now |
DISTI #
MKP1837333011
|
Avnet Abacus | Film Capacitor, 0.033 uF, 63 V, 100 V, � 1%, Metallized PP, Radial Box - 2 Pin (Alt: MKP1837333011) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |