Part Details for MKP1837368015W by Vishay BCcomponents
Overview of MKP1837368015W by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837368015W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71477835
|
RS | Capacitor, Film,68 nF ?10% 100Vdc 5 mm | BC Components / Vishay MKP1837368015W RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |