Part Details for MKP1837410011W by Vishay Intertechnologies
Overview of MKP1837410011W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837410011W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0182
|
Newark | 100 Nf 1% 100Vdc 5 Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1837410011W RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 / $1.1400 | Buy Now |
DISTI #
MKP1837410011W
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 1%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: MKP1837410011W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.9306 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8470 | Buy Now |
DISTI #
MKP1837410011W
|
Avnet Abacus | Film Capacitor, 0.1 uF, 63 V, 100 V, � 1%, Metallized PP, Radial Box - 2 Pin (Alt: MKP1837410011W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |