Part Details for MKP1837410013G by Vishay Intertechnologies
Overview of MKP1837410013G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837410013G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0185
|
Newark | 100 Nf 2,5% 100Vdc 5 Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKP1837410013G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.8870 | Buy Now |
DISTI #
MKP1837410013G
|
Avnet Americas | 100NF 2.5% 100V 5MM - Ammo Pack (Alt: MKP1837410013G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3150 / $0.7106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6470 | Buy Now |