Part Details for MKP1837410163 by Vishay Intertechnologies
Overview of MKP1837410163 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837410163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0202
|
Newark | Mkp 100Nf 2,5% 160Vdc Pitch 5Mm/Loose In Box |Vishay MKP1837410163 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $0.7870 | Buy Now |
DISTI #
MKP1837410163
|
Avnet Americas | Cap Film 0.1uF 160V PP 2.5% (7.5 X 9 X 11mm) Radial 5mm 100?C Bulk - Bulk (Alt: MKP1837410163) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3212 / $0.7247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6590 | Buy Now |