Part Details for MKP1839047635G by Vishay Intertechnologies
Overview of MKP1839047635G by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839047635G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1839047635G
|
Avnet Americas | Cap Film 47pF 630V PP 10% (5 X 11mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKP1839047635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7425 / $1.8865 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Ammo Pack | 0Ammo Pack |
|
$1.4200 | Buy Now |
DISTI #
MKP1839047635G
|
Avnet Americas | Cap Film 47pF 630V PP 10% (5 X 11mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKP1839047635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7425 / $1.8865 | Buy Now |
DISTI #
MKP1839047635G
|
Avnet Americas | Cap Film 47pF 630V PP 10% (5 X 11mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKP1839047635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7425 / $1.8865 | Buy Now |
Part Details for MKP1839047635G
MKP1839047635G CAD Models
MKP1839047635G Part Data Attributes
|
MKP1839047635G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839047635G
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.000047uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |