Part Details for MKP1839122631 by Vishay Beyschlag
Overview of MKP1839122631 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839122631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1839122631-ND
|
DigiKey | CAP FILM 220PF 1% 630VDC AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1992 In Stock |
|
$1.8428 / $4.4800 | Buy Now |