Part Details for MKP1839122635G by Vishay Intertechnologies
Overview of MKP1839122635G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839122635G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0468
|
Newark | Mkp 220Pf 10% 630Vdc Axial/Ammopack, Axial |Vishay MKP1839122635G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $0.7840 | Buy Now |
DISTI #
MKP1839122635G
|
Avnet Americas | Power Film Capacitor, 220 pF, 250 V, 630 V, ± 10%, Metallized PP, Axial Leaded, Through Hole - Ammo Pack (Alt: MKP1839122635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3200 / $0.7219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6570 | Buy Now |
DISTI #
MKP1839122635G
|
Avnet Abacus | Power Film Capacitor, 220 pF, 250 V, 630 V, � 10%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839122635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1839122635G
MKP1839122635G CAD Models
MKP1839122635G Part Data Attributes
|
MKP1839122635G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839122635G
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839122635G
This table gives cross-reference parts and alternative options found for MKP1839122635G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839122635G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839122635G | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.00022 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839122635G vs MKP1839122635G |
MKP1839122635 | Film Capacitor, | Vishay Intertechnologies | MKP1839122635G vs MKP1839122635 |