Part Details for MKP1839127631R by Vishay Intertechnologies
Overview of MKP1839127631R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839127631R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0487
|
Newark | Mkp 270Pf 1% 630Vdc Axial/Reelpack, Axial |Vishay MKP1839127631R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
MKP1839127631R
|
Avnet Americas | Cap Film 270pF 630V PP 1% (5 X 11mm) Axial 100°C T/R - Tape and Reel (Alt: MKP1839127631R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7952 / $2.0203 | Buy Now |
DISTI #
75-MKP1839127631R
|
Mouser Electronics | Film Capacitors MKP 270pF + / -1% 630Vdc axial RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
Part Details for MKP1839127631R
MKP1839127631R CAD Models
MKP1839127631R Part Data Attributes
|
MKP1839127631R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839127631R
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, 0.00027uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.00027 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |