Part Details for MKP1839133634R by Vishay Intertechnologies
Overview of MKP1839133634R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839133634R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1839133634R
|
Avnet Americas | Cap Film 330pF 630V PP 5% (5 X 11mm) Axial 100°C T/R - Tape and Reel (Alt: MKP1839133634R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4319 / $0.9743 | Buy Now |
DISTI #
75-MKP1839133634R
|
Mouser Electronics | Film Capacitors MKP 330pF + / -5% 630Vdc axial RoHS: Compliant | 0 |
|
$0.9420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8860 | Buy Now |