Part Details for MKP1839310404 by Vishay Intertechnologies
Overview of MKP1839310404 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839310404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8351
|
Newark | Film Capacitor, Mkp1839 Series, 0.01 F, 5%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |Vishay MKP1839310404 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 910 |
|
$1.1300 / $2.2600 | Buy Now |
DISTI #
MKP1839310404
|
Avnet Americas | Power Film Capacitor, 0.01 uF, 220 V, 400 V, ± 5%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: MKP1839310404) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4119 / $0.9292 | Buy Now |
DISTI #
75-MKP1839310404
|
Mouser Electronics | Film Capacitors .01uF 400volts 5% RoHS: Compliant | 1153 |
|
$0.8400 / $2.2600 | Buy Now |
|
Future Electronics | MKP1839 Series 400 V 0.01 uf 5% 5x11mm Axial Metallized Polypropylene Film RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 1759Bag |
|
$0.2750 / $0.3300 | Buy Now |
DISTI #
MKP1839310404
|
TTI | Film Capacitors .01uF 400volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.8200 / $0.8400 | Buy Now |
DISTI #
MKP1839310404
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 220 V, 400 V, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839310404) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803604210138
|
Chip1Stop | Capacitor Film RoHS: Compliant | 2221 |
|
$0.3240 | Buy Now |
Part Details for MKP1839310404
MKP1839310404 CAD Models
MKP1839310404 Part Data Attributes
|
MKP1839310404
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839310404
Vishay Intertechnologies
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |