Part Details for MKP1839333401 by Vishay Intertechnologies
Overview of MKP1839333401 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839333401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0840
|
Newark | Mkp 33Nf 1% 400Vdc Axial Encased/Loose, Axial |Vishay MKP1839333401 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3300 | Buy Now |
DISTI #
MKP1839333401
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 220 V, 400 V, ± 1%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: MKP1839333401) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5832 / $1.4818 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.1100 | Buy Now |
DISTI #
MKP1839333401
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 220 V, 400 V, � 1%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839333401) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1839333401
MKP1839333401 CAD Models
MKP1839333401 Part Data Attributes
|
MKP1839333401
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839333401
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |