Part Details for MKP1839347404 by Vishay Beyschlag
Overview of MKP1839347404 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839347404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2870-MKP1839347404-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1494 In Stock |
|
$0.9217 / $2.4100 | Buy Now |