-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8355
|
Newark | Film Capacitor, Mkp1839 Series, 0.1 F, 5%, Pp (Polypropylene), 160 V Rohs Compliant: Yes |Vishay MKP1839410164 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1704 |
|
$0.5560 | Buy Now |
DISTI #
MKP1839410164
|
Avnet Americas | Cap Film 0.1uF 160V PP 5% (6.5 X 14mm) Axial 100°C Bulk - Bulk (Alt: MKP1839410164) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4374 / $1.1113 | Buy Now |
DISTI #
75-MKP1839410164
|
Mouser Electronics | Film Capacitors .1uF 160volts 5% RoHS: Compliant | 1681 |
|
$0.8340 / $1.9700 | Buy Now |
|
Future Electronics | CAP FILM 0.1UF 5% 160VDC AXIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.3100 / $0.3750 | Buy Now |
DISTI #
MKP1839410164
|
TTI | Film Capacitors .1uF 160volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1839410164
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839410164
Vishay Intertechnologies
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MKP1839410164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839410164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839410164R | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839410164 vs MKP1839410164R |