Part Details for MKP1839510634HQ by Vishay Intertechnologies
Overview of MKP1839510634HQ by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839510634HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1140
|
Newark | Cap, Film, Pp, 1Uf, 630V, Pc Pin, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 5%, Typical Applications:Pulse, Capacitor Mounting:Through Hole, Voltage(Ac):300V, Esr:-Rohs Compliant: Yes |Vishay MKP1839510634HQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2572 |
|
$2.4000 / $2.8400 | Buy Now |
DISTI #
19T1142
|
Newark | Mkp 1 F 5% 630Vdc Axial/Loose, Axial |Vishay MKP1839510634HQ Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
MKP1839510634HQ
|
Avnet Americas | Power Film Capacitor, 1 uF, 300 V, 630 V, ± 5%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: MKP1839510634HQ) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3770 / $3.4986 | Buy Now |
DISTI #
67AK1140
|
Avnet Americas | Power Film Capacitor, 1 uF, 300 V, 630 V, ± 5%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: 67AK1140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 823 Partner Stock |
|
$2.8000 / $5.3000 | Buy Now |
DISTI #
75-MKP1839510634HQ
|
Mouser Electronics | Film Capacitors 1uF 630volts 5% High Quality Cap. RoHS: Compliant | 1242 |
|
$2.5500 / $4.5000 | Buy Now |
|
Future Electronics | MKP1839HQ Series 630 V 1.0 uf 5 % 16x31.5 mm Axial Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Bag | 0Bag |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
MKP1839510634HQ
|
TTI | Film Capacitors 1uF 630volts 5% High Quality Cap. RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
MKP1839510634HQ
|
Avnet Americas | Power Film Capacitor, 1 uF, 300 V, 630 V, ± 5%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: MKP1839510634HQ) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3770 / $3.4986 | Buy Now |
DISTI #
67AK1140
|
Avnet Americas | Power Film Capacitor, 1 uF, 300 V, 630 V, ± 5%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: 67AK1140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 823 Partner Stock |
|
$2.8000 / $5.3000 | Buy Now |
DISTI #
MKP1839510634HQ
|
Avnet Abacus | Power Film Capacitor, 1 uF, 300 V, 630 V, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839510634HQ) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1839510634HQ
MKP1839510634HQ CAD Models
MKP1839510634HQ Part Data Attributes:
|
MKP1839510634HQ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839510634HQ
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839510634HQ
This table gives cross-reference parts and alternative options found for MKP1839510634HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839510634HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839510634HQG | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839510634HQ vs MKP1839510634HQG |