Part Details for MKP1839522164 by Vishay Intertechnologies
Overview of MKP1839522164 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839522164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4968
|
Newark | Cap, Film, Pp, 2.2Uf, 160V, Th Rohs Compliant: Yes |Vishay MKP1839522164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$2.3400 / $2.4400 | Buy Now |
DISTI #
MKP1839522164
|
Avnet Americas | Cap Film 2.2uF 160V PP 5% (13 X 31.5mm) Axial 100°C Bulk - Bulk (Alt: MKP1839522164) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1712 / $2.6423 | Buy Now |
DISTI #
75-MKP1839522164
|
Mouser Electronics | Film Capacitors 2.2uF 160volts 5% RoHS: Compliant | 452 |
|
$2.4100 / $4.7200 | Buy Now |
|
Future Electronics | MKP1839 Series 160 V 2.2 uf 5% 13x31.5mm Axial Metallized Polypropylene Film RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.0200 / $1.1700 | Buy Now |
DISTI #
MKP1839522164
|
TTI | Film Capacitors 2.2uF 160volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.3400 / $2.4900 | Buy Now |
Part Details for MKP1839522164
MKP1839522164 CAD Models
MKP1839522164 Part Data Attributes
|
MKP1839522164
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839522164
Vishay Intertechnologies
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839522164
This table gives cross-reference parts and alternative options found for MKP1839522164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839522164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839522164G | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839522164 vs MKP1839522164G |