Part Details for MKP1840310256W by Vishay Intertechnologies
Overview of MKP1840310256W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840310256W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1256
|
Newark | Mkp 10Nf 20% 250Vdc Pitch 7,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1840310256W RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2550 | Buy Now |
DISTI #
MKP1840310256W
|
Avnet Americas | Cap Film 0.01uF 250V PP 20% (10 X 4 X 9mm) Radial 7.5mm 100?C T/R - Tape and Reel (Alt: MKP1840310256W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 / $0.2397 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |