Part Details for MKP1840422104M by Vishay Intertechnologies
Overview of MKP1840422104M by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP1840422104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8376
|
Newark | Film Capacitor, Mkp1840M Series, 0.22 F, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Vishay MKP1840422104M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 793 |
|
$2.1500 / $3.6000 | Buy Now |
DISTI #
19T1521
|
Newark | Mkp 0,22 F 5% 1000Vdc Pitch 22,5 Mm |Vishay MKP1840422104M RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.2500 | Buy Now |
DISTI #
MKP1840422104M
|
Avnet Americas | Power Film Capacitor, 0.22 uF, 500 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840422104M) RoHS: Compliant Min Qty: 145 Package Multiple: 145 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7188 / $1.6215 | Buy Now |
DISTI #
75-MKP1840422104M
|
Mouser Electronics | Film Capacitors MKP 0,22 uF + / -5% 1000Vdc Pitch 22,5 mm RoHS: Compliant | 197 |
|
$1.4800 / $3.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 145 Package Multiple: 145 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.4800 | Buy Now |
DISTI #
67174989
|
Verical | Cap Film 0.22uF 1000V PP 5%( 26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk RoHS: Compliant Min Qty: 170 Package Multiple: 170 Date Code: 2311 | Americas - 3060 |
|
$1.2397 / $1.3431 | Buy Now |
DISTI #
MKP1840422104M
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 500 V, 1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1840422104M) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1840422104M
MKP1840422104M CAD Models
MKP1840422104M Part Data Attributes
|
MKP1840422104M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1840422104M
Vishay Intertechnologies
CAPACITOR, MKP, 220NF, 1000V, 5%; Capacitance:220nF; Tolerance, capacitance:5%; Series:MKP1840M; Voltage, rating:1000V; Capacitor dielectric type:Polypropylene; Case style:Radial; Pitch, lead:22.5mm; Temp, op. max:100(degree C); RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |