Part Details for MKP18404322561 by Vishay Intertechnologies
Overview of MKP18404322561 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP18404322561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP18404322561
|
Avnet Americas | 320NF 0% 250V 15MM - Bulk (Alt: MKP18404322561) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |