Part Details for MKP1840468254 by Vishay Intertechnologies
Overview of MKP1840468254 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840468254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1678
|
Newark | Mkp 680Nf 5% 250Vdc Pitch 22,5Mm/Loose In Box |Vishay MKP1840468254 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5800 | Buy Now |
DISTI #
MKP1840468254
|
Avnet Americas | Cap Film 0.68uF 250V PP 5% (26.5 X 8.5 X 16.5mm) Radial 22.5mm 100°C Bulk - Bulk (Alt: MKP1840468254) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5454 / $1.3857 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0400 | Buy Now |