Part Details for MKP1840468635M by Vishay BCcomponents
Overview of MKP1840468635M by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840468635M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71480964
|
RS | Capacitor, Film, MKP 0,68 ?F 10% 630Vdc Pitch 27,5 mm | BC Components / Vishay MKP1840468635M RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.8300 | RFQ |