Part Details for MKP1840547405 by Vishay BCcomponents
Overview of MKP1840547405 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840547405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71481300
|
RS | Capacitor, Film, MKP 4,7?F ?10% 400Vdc Pitch 37,5mm | BC Components / Vishay MKP1840547405 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5700 / $10.0800 | RFQ |