Part Details for MKP1840547635M by Vishay Intertechnologies
Overview of MKP1840547635M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840547635M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1815
|
Newark | Mkp 4,7 F 10% 630Vdc Pitch 37,5 Mm/Loose In Box |Vishay MKP1840547635M RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $6.3100 | Buy Now |
DISTI #
MKP1840547635M
|
Avnet Americas | MKP 4.7UF 10% 630V PITCH 37.5MM - Bulk (Alt: MKP1840547635M) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3462 / $5.2931 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.8200 | Buy Now |