Part Details for MKP1841156636G by Vishay Intertechnologies
Overview of MKP1841156636G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841156636G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1845
|
Newark | 560 Pf 20% 630Vdc 7,5 Mm/Ammopack, Taping Height 18,5 Mm |Vishay MKP1841156636G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2150 | Buy Now |
DISTI #
MKP1841156636G
|
Avnet Americas | 560 PF 20% 630V 7.5MM - Ammo Pack (Alt: MKP1841156636G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0965 / $0.2452 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1834 | Buy Now |
DISTI #
MKP1841156636G
|
Avnet Americas | 560 PF 20% 630V 7.5MM - Ammo Pack (Alt: MKP1841156636G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0965 / $0.2452 | Buy Now |