Part Details for MKP1841182104 by Vishay Intertechnologies
Overview of MKP1841182104 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841182104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1872
|
Newark | 820 Pf 5% 1000Vdc/Loose In Box |Vishay MKP1841182104 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3120 | Buy Now |
DISTI #
MKP1841182104
|
Avnet Americas | 820 PF 5% 1000V - Bulk (Alt: MKP1841182104) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.3567 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2670 | Buy Now |
DISTI #
MKP1841182104
|
Avnet Americas | 820 PF 5% 1000V - Bulk (Alt: MKP1841182104) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1404 / $0.3567 | Buy Now |