Part Details for MKP1841210135 by Vishay Intertechnologies
Overview of MKP1841210135 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841210135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0768
|
Newark | Capacitor, met Polypropylene,1Nf,1.6Kvdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1841210135 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4120 | Buy Now |
DISTI #
MKP1841210135
|
Avnet Americas | Film Capacitor, 1000 pF, 650 V, 1600 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841210135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1633 / $0.4150 | Buy Now |
DISTI #
75-MKP1841210135
|
Mouser Electronics | Film Capacitors 1000pF 1600volt 10% RoHS: Compliant | 751 |
|
$0.3020 / $1.0400 | Buy Now |
|
Future Electronics | MKP1841 Series 17.5 x 5 mm 1600 V 0.001 uF ±10 % Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
MKP1841210135
|
Avnet Abacus | Film Capacitor, 1000 pF, 650 V, 1600 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841210135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |