Part Details for MKP184121013633 by Vishay Intertechnologies
Overview of MKP184121013633 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP184121013633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP184121013633
|
Avnet Americas | 1NF 0% 1600V 15MM - Bulk (Alt: MKP184121013633) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ |