Part Details for MKP1841215205 by Vishay Intertechnologies
Overview of MKP1841215205 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841215205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1960
|
Newark | Mmkp/Mmkp 1,5Nf 10% 2000Vdc Pitch 22,5Mm/Loose In Box |Vishay MKP1841215205 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.9000 | Buy Now |
DISTI #
MKP1841215205
|
Avnet Americas | Cap Film 0.0015uF 2000V PP 10% (26.5 X 6.5 X 14.5mm) Radial 22.5mm 100°C Bulk - Bulk (Alt: MKP1841215205) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.7598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5680 | Buy Now |