Part Details for MKP1841310205 by Vishay Intertechnologies
Overview of MKP1841310205 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841310205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0816
|
Newark | Capacitor, met Polypropylene,10Nf,2Kvdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1841310205 RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 / $1.2600 | Buy Now |
DISTI #
MKP1841310205
|
Avnet Americas | Film Capacitor, 0.01 uF, 700 V, 2000 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841310205) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4037 / $0.9109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8290 | Buy Now |
DISTI #
MKP1841310205
|
Avnet Abacus | Film Capacitor, 0.01 uF, 700 V, 2000 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841310205) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |