Part Details for MKP1841310635MW by Vishay Intertechnologies
Overview of MKP1841310635MW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841310635MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2393
|
Newark | Mmkp 10Nf 10% 630Vdc Pitch 10Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841310635MW Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.4860 | Buy Now |
DISTI #
MKP1841310635MW
|
Avnet Americas | Cap Film 0.01uF 630V PP 10% (13 X 5.5 X 10.5mm) Radial 10mm 100°C T/R - Tape and Reel (Alt: MKP1841310635MW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1843 / $0.4682 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |