Part Details for MKP18413121366 by Vishay Intertechnologies
Overview of MKP18413121366 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP18413121366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP18413121366
|
Avnet Americas | 12NF 0% 1600V 22.5MM - Bulk (Alt: MKP18413121366) RoHS: Not Compliant Min Qty: 235 Package Multiple: 235 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MKP18413121366
|
Avnet Americas | 12NF 0% 1600V 22.5MM - Bulk (Alt: MKP18413121366) RoHS: Not Compliant Min Qty: 235 Package Multiple: 235 Container: Bulk | 0 |
|
RFQ |