Part Details for MKP1841347105M by Vishay Intertechnologies
Overview of MKP1841347105M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841347105M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2678
|
Newark | Mmkp/Mmkp 47Nf 10% 1000Vdc Pitch 22,5Mm/Loose In Box |Vishay MKP1841347105M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8950 / $1.2800 | Buy Now |
DISTI #
MKP1841347105M
|
Avnet Americas | Film Capacitor, 0.047 uF, 600 V, 1000 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841347105M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4408 / $1.1199 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$0.8380 | Buy Now |
DISTI #
MKP1841347105M
|
Avnet Americas | Film Capacitor, 0.047 uF, 600 V, 1000 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841347105M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4408 / $1.1199 | Buy Now |
DISTI #
MKP1841347105M
|
Avnet Abacus | Film Capacitor, 0.047 uF, 600 V, 1000 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841347105M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |