Part Details for MKP1841368405W by Vishay Intertechnologies
Overview of MKP1841368405W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841368405W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2764
|
Newark | Mmkp 68Nf 10% 400Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841368405W Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.7000 | Buy Now |
DISTI #
MKP1841368405W
|
Avnet Americas | Cap Film 0.068uF 400V PP 10% (18 X 7.5 X 13.5mm) Radial 15mm 100°C T/R - Tape and Reel (Alt: MKP1841368405W) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 / $1.4921 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |