Part Details for MKP1841415134 by Vishay Intertechnologies
Overview of MKP1841415134 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1841415134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4141
|
Newark | Capacitor, met Polypropylene,150Nf,1.6Kvdc,5-% Tol,5+% Tol,-250Ppm-Tc |Vishay MKP1841415134 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.4100 | Buy Now |
DISTI #
MKP1841415134
|
Avnet Americas | Film Capacitor, 0.15 uF, 650 V, 1600 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841415134) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3775 / $3.1076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.8300 | Buy Now |
DISTI #
MKP1841415134
|
Avnet Abacus | Film Capacitor, 0.15 uF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841415134) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1841415134
MKP1841415134 CAD Models
MKP1841415134 Part Data Attributes
|
MKP1841415134
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1841415134
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |