Part Details for MKP1841415135 by Vishay Intertechnologies
Overview of MKP1841415135 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841415135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0903
|
Newark | Capacitor, met Polypropylene,150Nf,1.6Kvdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1841415135 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.3900 | Buy Now |
DISTI #
MKP1841415135
|
Avnet Americas | Film Capacitor, 0.15 uF, 650 V, 1600 V, ? 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841415135) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3694 / $3.0893 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.8100 | Buy Now |
DISTI #
MKP1841415135
|
Avnet Abacus | Film Capacitor, 0.15 uF, 650 V, 1600 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841415135) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |