There are no models available for this part yet.
Overview of MKP1841415135M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP1841415135M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T2840
|
Newark | Mmkp/Mmkp 150Nf 10% 1600Vdc Pitch 27,5Mm/Loose In Box |Vishay MKP1841415135M RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.1900 | Buy Now | |
DISTI #
MKP1841415135M
|
Avnet Americas | Film Capacitor, 0.15 uF, 650 V, 1600 V, ? 10%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: MKP1841415135M) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3088 / $2.9525 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.6900 | Buy Now | ||
DISTI #
MKP1841415135M
|
Avnet Abacus | Film Capacitor, 0.15 uF, 650 V, 1600 V, � 10%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1841415135M) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |