Part Details for MKP1841415165W by Vishay Intertechnologies
Overview of MKP1841415165W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841415165W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2845
|
Newark | Mmkp 150Nf 10% 160Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841415165W RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.6700 | Buy Now |
DISTI #
MKP1841415165W
|
Avnet Americas | Cap Film 0.15uF 160V PP 10% (18 X 6.5 X 12.5mm) Radial 15mm 100?C T/R - Tape and Reel (Alt: MKP1841415165W) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $1.2055 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |