Part Details for MKP1841456255 by Vishay Intertechnologies
Overview of MKP1841456255 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841456255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3010
|
Newark | 560 Nf 10% 250Vdc 22,5 Mm/Loose In Box |Vishay MKP1841456255 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
MKP1841456255
|
Avnet Americas | MKP 1841 560nF ?10% 250V= - Bulk (Alt: MKP1841456255) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5919 / $1.3353 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.2200 | Buy Now |