Part Details for MKP1841480256 by Vishay Intertechnologies
Overview of MKP1841480256 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841480256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1841480256
|
Avnet Americas | MKP 1841 800nF ±20% 250V= - Bulk (Alt: MKP1841480256) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6887 / $1.5538 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.4200 | Buy Now |