Part Details for MKP1841547255M by Vishay BCcomponents
Overview of MKP1841547255M by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1841547255M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71482863
|
RS | Connector, Film, MMKP 4,7?F ?10% 250Vdc Pitch 37,5mm | BC Components / Vishay MKP1841547255M RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9300 / $8.1500 | RFQ |