Part Details for MKP1845175205 by Vishay Intertechnologies
Overview of MKP1845175205 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845175205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3175
|
Newark | 750 Pf 10% 2000Vdc Axial/Loose, Axial |Vishay MKP1845175205 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
MKP1845175205
|
Avnet Americas | 750 PF 10% 2000V AXIAL - Bulk (Alt: MKP1845175205) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $1.8694 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.4000 | Buy Now |
DISTI #
MKP1845175205
|
Avnet Americas | 750 PF 10% 2000V AXIAL - Bulk (Alt: MKP1845175205) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7358 / $1.8694 | Buy Now |