Part Details for MKP1845310135 by Vishay Intertechnologies
Overview of MKP1845310135 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845310135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C0958
|
Newark | Metalized Polypropylene Film Capacitor |Vishay MKP1845310135 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.0900 | Buy Now |
DISTI #
MKP1845310135
|
Avnet Americas | Film Capacitor, 0.01 uF, 650 V, 1600 V, ± 10%, Metallized PP, Axial Leaded - Bulk (Alt: MKP1845310135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8708 / $2.2123 | Buy Now |
DISTI #
75-MKP1845310135
|
Mouser Electronics | Film Capacitors MKP 10nF +/-10% 1600Vdc AXIAL ENCASED RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
V36:1790_09520069
|
Arrow Electronics | Cap Film 0.01uF 1600V PP 10% (8 X 29mm) Axial 100°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1912 | Americas - 33 |
|
$1.7500 / $2.0670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$1.6600 | Buy Now |
DISTI #
MKP1845310135
|
Avnet Americas | Film Capacitor, 0.01 uF, 650 V, 1600 V, ± 10%, Metallized PP, Axial Leaded - Bulk (Alt: MKP1845310135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8708 / $2.2123 | Buy Now |
DISTI #
MKP1845310135
|
Avnet Abacus | Film Capacitor, 0.01 uF, 650 V, 1600 V, � 10%, Metallized PP, Axial Leaded (Alt: MKP1845310135) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |