Part Details for MKP1845333406 by Vishay Intertechnologies
Overview of MKP1845333406 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845333406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3331
|
Newark | Mkp 33Nf 20% 400Vdc Axial Encased/Loose, Axial |Vishay MKP1845333406 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.5400 | Buy Now |
DISTI #
MKP1845333406
|
Avnet Americas | Cap Film 0.033uF 400V PP 20% (7 X 22mm) Axial 100?C Bulk - Bulk (Alt: MKP1845333406) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6713 / $1.5143 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.3800 | Buy Now |