There are no models available for this part yet.
Overview of MKP1845410104R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP1845410104R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T3390
|
Newark | Mkp 100Nf 5% 1000Vdc Axial Encased/Reelpack, Axial |Vishay MKP1845410104R RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.7500 | Buy Now | |
DISTI #
MKP1845410104R
|
Avnet Americas | Film Capacitor, 0.1 uF, 600 V, 1000 V, ? 5%, Metallized PP, Axial Leaded - Tape and Reel (Alt: MKP1845410104R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.6681 / $3.7633 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$3.4300 | Buy Now | ||
DISTI #
MKP1845410104R
|
Avnet Abacus | Film Capacitor, 0.1 uF, 600 V, 1000 V, � 5%, Metallized PP, Axial Leaded (Alt: MKP1845410104R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |