Part Details for MKP1845410105R by Vishay Intertechnologies
Overview of MKP1845410105R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1845410105R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T3392
|
Newark | Mkp 100Nf 10% 1000Vdc Axial Encased/Reelpack, Axial |Vishay MKP1845410105R RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $4.4800 | Buy Now |
DISTI #
MKP1845410105R
|
Avnet Americas | Film Capacitor, 0.1 uF, 600 V, 1000 V, ± 10%, Metallized PP, Axial Leaded - Tape and Reel (Alt: MKP1845410105R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.5731 / $3.5490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$3.2300 | Buy Now |
DISTI #
MKP1845410105R
|
Avnet Abacus | Film Capacitor, 0.1 uF, 600 V, 1000 V, � 10%, Metallized PP, Axial Leaded (Alt: MKP1845410105R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |