Part Details for MKP184626813571 by Vishay Intertechnologies
Overview of MKP184626813571 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP184626813571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP184626813571
|
Avnet Americas | 6.8NF 0% 1600V 15MM - Bulk (Alt: MKP184626813571) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MKP184626813571
|
Avnet Americas | 6.8NF 0% 1600V 15MM - Bulk (Alt: MKP184626813571) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |