Part Details for MKP1846368634V by Vishay BCcomponents
Overview of MKP1846368634V by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1846368634V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71481920
|
RS | Connector, Film, MKP/MKP 68nF ?5% 630Vdc Pitch 22,5mm | BC Components / Vishay MKP1846368634V RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.4100 | RFQ |