Part Details for MKP1846410136V by Vishay BCcomponents
Overview of MKP1846410136V by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1846410136V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71481994
|
RS | Connector, Film, MKP/MKP 100nF ?20% 1600Vdc Pitch 27,5mm | BC Components / Vishay MKP1846410136V RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2500 / $5.0000 | RFQ |